- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720185
1200720185
Woodhead / Molex
Cable Assembly UL 2661 6.1m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 6.1m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Search Keywords: 1200720185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720185
-
Alias/AKA:703000D02F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$75.84
3
$74.33
6
$72.85
12 +
$71.39
Click for Quote
Log in
to unlock special pricing