- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720178
Woodhead / Molex
1200720178
Cable Assembly Pigtail 3.7m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 3.7m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Search Keywords: 1200720178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720178
-
Alias/AKA:703000D02F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1200720178 RoHS compliant?
Yes, 1200720178 is RoHS compliant.
What is the lead time for 1200720178?
The standard lead time for 1200720178 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
4
$66.56
6
$65.83
12 +
$61.04
Click for Quote
Log in
to unlock special pricing