- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720171
1200720171
Woodhead / Molex
Cable Assembly UL 2661 1.83m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly UL 2661 1.83m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Search Keywords: 1200720171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720171
-
Alias/AKA:703000D02F060
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
8/3/26