- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720087
1200720087
Woodhead / Molex
Cable Assembly Patch Cord 3.657m 22AWG Circular 2 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 3.657m 22AWG Circular 2 POS F
Search Keywords: 1200720087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720087
-
Alias/AKA:702001D02F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/5/26