Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1200705208

Cable Assembly Circular UL 1061 0.305m 24AWG M12 Circular 8 POS F Micro-Change (M12)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Circular UL 1061 0.305m 24AWG M12 Circular 8 POS F Micro-Change (M12)
Search Keywords: 1200705208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1200705208
Alias/AKA: 8R8J20E02C3003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1200705208 RoHS compliant?
Yes, 1200705208 is RoHS compliant.
What is the lead time for 1200705208?
The standard lead time for 1200705208 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$39.99
5
$39.19
10
$38.41
20 +
$37.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!