- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700419
1200700419
Woodhead / Molex
Cable Assembly 0.5m 18AWG Circular 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.5m 18AWG Circular 5 POS F
Search Keywords: 1200700419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700419
-
Alias/AKA:8R5000A16M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$42.47
3
$41.62
6
$40.78
12 +
$39.97
Click for Quote
Log in
to unlock special pricing