- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700364
1200700364
Woodhead / Molex
Cable Assembly Micro-C 2m 18AWG M12 Circular 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 2m 18AWG M12 Circular 5 POS F
Search Keywords: 1200700364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700364
-
Alias/AKA:8R5000A16M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$59.30
3
$58.11
6
$56.96
12 +
$55.81
Click for Quote
Log in
to unlock special pricing