- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700250
1200700250
Woodhead / Molex
Cable Assembly Wire 2m 18AWG M12 Circular 5 POS RCP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 2m 18AWG M12 Circular 5 POS RCP
Search Keywords: 1200700250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700250
-
Alias/AKA:8R5006A16M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26