- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700248
1200700248
Woodhead / Molex
Cable Assembly 0.304m 18AWG M12 Circular 5 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.304m 18AWG M12 Circular 5 POS M
Search Keywords: 1200700248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700248
-
Alias/AKA:8R5006A16A1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26