- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200700175
Woodhead / Molex
1200700175
Micro-Change (M12) Receptacle - 4 Pole - 1/2" - 14 NPT Threads - Male (Straight) to 18 AWG Leads - 0.30m (11.81") Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200700175 |
| Alias/AKA: | 8R4006A16A120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |