- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700105
1200700105
Woodhead / Molex
Cable Assembly 0.304m 18AWG 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.304m 18AWG 4 POS F
Search Keywords: 1200700105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700105
-
Alias/AKA:8R4A00A16A1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26