- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700093
1200700093
Woodhead / Molex
Cable Assembly UL 1061 0.305m 22AWG M12 Circular 3 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.305m 22AWG M12 Circular 3 POS M Micro-Change®
Search Keywords: 1200700093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700093
-
Alias/AKA:8R3006A18A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
886
Can Ship immediately
Minimum Order Quantity:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6
$24.82
7
$25.32
12 +
$24.33
Click for Quote
Log in
to unlock special pricing