- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200680194
1200680194
Woodhead / Molex
Cable Assembly 0.3m 22AWG M12 Circular to 2M12 Circular 4 to 5 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.3m 22AWG M12 Circular to 2M12 Circular 4 to 5 POS M-F Micro-Change®
Search Keywords: 1200680194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200680194
-
Alias/AKA:884A30K03M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$113.07
4
$108.55
13 +
$104.20
Click for Quote
Log in
to unlock special pricing