- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200680187
1200680187
Woodhead / Molex
Cable Assembly TPE 0.3m 22AWG 3 POS IP67 M12 Circular/4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F/F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TPE 0.3m 22AWG 3 POS IP67 M12 Circular/4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F/F-M Micro-Change®
Search Keywords: 1200680187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200680187
-
Alias/AKA:884A30K03M003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$59.51
6
$58.32
12
$57.16
24 +
$56.01
Click for Quote
Log in
to unlock special pricing