- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200680175
1200680175
Woodhead / Molex
Cable Assembly Splitter 1.5m 18AWG M12 Circular to 2M12 Circular 4 to 6 POS M-F/F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Splitter 1.5m 18AWG M12 Circular to 2M12 Circular 4 to 6 POS M-F/F
Search Keywords: 1200680175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200680175
-
Alias/AKA:884A30A09M003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26