- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1200680054
1200680054
Woodhead / Molex
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Search Keywords: 1200680054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200680054
-
Alias/AKA:80350-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIMM Socket
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:244
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-10 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26