- 홈 ›
- All Products›
- 1200668898
1200668898
Woodhead / Molex
Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
설명
+
Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight
Search Keywords: 1200668898
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Woodhead / Molex
-
부품 번호:1200668898
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
10
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
배송 가능
7. 27. 26