- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661664
1200661664
Woodhead / Molex
Cable Assembly Micro-C 0.5m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 0.5m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-M
Search Keywords: 1200661664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661664
-
Alias/AKA:885030K03M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$57.36
3
$56.21
6
$55.09
12 +
$54.00
Click for Quote
Log in
to unlock special pricing