- Home ›
- All Products›
- 1200661382
1200661382
Woodhead / Molex
Cable Assembly PLTC-ER 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeA®
Search Keywords: 1200661382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661382
-
Alias/AKA:884033K05M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/15/26