- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661342
1200661342
Woodhead / Molex
Cable Assembly Patch Cord 3m 22AWG 4 to 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 3m 22AWG 4 to 4 POS
Search Keywords: 1200661342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661342
-
Alias/AKA:884033A09M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26