- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661265
1200661265
Woodhead / Molex
Cable Assembly UL 2661 2m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
Search Keywords: 1200661265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661265
-
Alias/AKA:884031A09M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$53.13
6
$47.34
12 +
$46.39
Click for Quote
Log in
to unlock special pricing