- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200661238
1200661238
Woodhead / Molex
Cable Assembly Circular 3m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 3m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
Search Keywords: 1200661238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661238
-
Alias/AKA:884030C02M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
8/4/26