- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661197
1200661197
Woodhead / Molex
Cable Assembly Patch Cord 0.6m 22AWG 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 0.6m 22AWG 3 POS M
Search Keywords: 1200661197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661197
-
Alias/AKA:883033A09M006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
24
$34.10
48
$32.39
96 +
$30.77
Click for Quote
Log in
to unlock special pricing