- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661089
1200661089
Woodhead / Molex
Cable Assembly Patch Cord 3.5m 18AWG 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 3.5m 18AWG 3 POS M
Search Keywords: 1200661089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661089
-
Alias/AKA:80201-M035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$71.77
8
$68.18
16 +
$64.77
Click for Quote
Log in
to unlock special pricing