- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661044
1200661044
Woodhead / Molex
Cable Assembly UL 2250 15m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2250 15m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Search Keywords: 1200661044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661044
-
Alias/AKA:885030K03M150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$146.50
2
$143.58
4 +
$140.71
Click for Quote
Log in
to unlock special pricing