- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661042
1200661042
Woodhead / Molex
Cable Assembly PLTC-ER 9m 18AWG 5 POS IP67 M12 Circular to 5 POS IP67 M12 Circular F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 9m 18AWG 5 POS IP67 M12 Circular to 5 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords: 1200661042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661042
-
Alias/AKA:885030K03M090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$119.988
6
$109.080
12 +
$103.620
Click for Quote
Log in
to unlock special pricing