- Home ›
- All Products›
- 1200661040
1200661040
Woodhead / Molex
Cable Assembly Circular 7m 18AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 7m 18AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight
Search Keywords: 1200661040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661040
-
Alias/AKA:885030K03M070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/15/26