- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661036
1200661036
Woodhead / Molex
Cable Assembly UL 2661 3m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 3m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Search Keywords: 1200661036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661036
-
Alias/AKA:885030K03M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$68.86
6
$67.15
12 +
$63.61
Click for Quote
Log in
to unlock special pricing