- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660982
1200660982
Woodhead / Molex
Cable Assembly 6m 18AWG Circular to Circular 4 to 4 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 6m 18AWG Circular to Circular 4 to 4 POS F-M
Search Keywords: 1200660982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660982
-
Alias/AKA:884031K03M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$81.37
3
$79.73
6
$78.14
12 +
$76.58
Click for Quote
Log in
to unlock special pricing