- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660891
Woodhead / Molex
1200660891
Cable Assembly UL 2250 4m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200660891 |
| Alias/AKA: | 884030K03M040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |