- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660861
1200660861
Woodhead / Molex
Cable Assembly UL 20549 4m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20549 4m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords: 1200660861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660861
-
Alias/AKA:884030B02M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks
can ship
7/16/26