- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660583
1200660583
Woodhead / Molex
Cable Assembly Patch Cord 5m 24AWG M12 Circular to M12 Circular 8 to 8 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 5m 24AWG M12 Circular to M12 Circular 8 to 8 POS F-M
Search Keywords: 1200660583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660583
-
Alias/AKA:888030P02M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$128.07
3
$125.51
6
$123.00
12 +
$120.54
Click for Quote
Log in
to unlock special pricing