- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660580
1200660580
Woodhead / Molex
Cable Assembly Assembled Circular 2m 24AWG M12 Circular to M12 Circular 8 to 8 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Assembled Circular 2m 24AWG M12 Circular to M12 Circular 8 to 8 POS M-F Micro-Change®
Search Keywords: 1200660580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660580
-
Alias/AKA:888030P02M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$94.95
6
$93.05
12 +
$91.20
Click for Quote
Log in
to unlock special pricing