- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660498
1200660498
Woodhead / Molex
Cable Assembly Cord Set 1m 22AWG M12 Circular to M12 Circular 3 to 3 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 1m 22AWG M12 Circular to M12 Circular 3 to 3 POS F-M Micro-Change®
Search Keywords: 1200660498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660498
-
Alias/AKA:883030P03M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$36.42
3
$35.70
6
$34.99
12 +
$34.29
Click for Quote
Log in
to unlock special pricing