- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660429
1200660429
Woodhead / Molex
Cable Assembly UL 2661 2m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Crimp-Crimp Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Crimp-Crimp Micro-Change®
Search Keywords: 1200660429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660429
-
Alias/AKA:885030A09M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$63.67
3
$62.38
6
$61.14
12 +
$59.90
Click for Quote
Log in
to unlock special pricing