- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200660399
Woodhead / Molex
1200660399
Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight
Search Keywords: 1200660399
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200660399 |
| Alias/AKA: | 884032K05M006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1200660399 RoHS compliant?
Yes, 1200660399 is RoHS compliant.
What is the lead time for 1200660399?
The standard lead time for 1200660399 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
4
$42.27
6
$41.43
12
$40.61
24 +
$39.79
Click for Quote
Log in
to unlock special pricing