- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660380
Woodhead / Molex
1200660380
Cable Assembly PLTC-ER 4m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200660380 |
| Alias/AKA: | 884031K05M040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |