- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660297
1200660297
Woodhead / Molex
Cable Assembly UL 2661 10m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 10m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
Search Keywords: 1200660297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660297
-
Alias/AKA:884030A09M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$77.43
2
$75.88
4 +
$74.36
Click for Quote
Log in
to unlock special pricing