- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 1200660210
Woodhead / Molex
1200660210
Cable Assembly Assembled Circular 2m 22AWG M12 Circular to USB 3 to 3 POS M-F
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660210
-
Alias/AKA:883030D01M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
Supplier Standard Pack:
1 -
Cable Type:Assembled Circular
-
Cable Length:2 m