- Home ›
- All Products›
- 1200659532
1200659532
Woodhead / Molex
Cable Assembly Cord Set 5m 22AWG M12 Circular 5 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 22AWG M12 Circular 5 POS M
Search Keywords: 1200659532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200659532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$47.71
6
$46.76
12 +
$45.82
Click for Quote
Log in
to unlock special pricing