- Home ›
- All Products›
- 1200659520
1200659520
Woodhead / Molex
Cable Assembly WSOR 5m 22AWG M12 Circular 5 POS F Micro-Change (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 5m 22AWG M12 Circular 5 POS F Micro-Change (M12)
Search Keywords: 1200659520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200659520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$47.72
3
$46.77
6
$45.84
12 +
$44.92
Click for Quote
Log in
to unlock special pricing