- Home ›
- All Products›
- 1200659400
1200659400
Woodhead / Molex
Cable Assembly WSOR 22AWG 15m 4 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 22AWG 15m 4 Position M12 Circular Receptacle
Search Keywords: 1200659400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200659400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$78.03
2
$76.47
4 +
$74.94
Click for Quote
Log in
to unlock special pricing