- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200659033
1200659033
Woodhead / Molex
Cable Assembly Wire 10m 23AWG M12 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 10m 23AWG M12 Circular 4 POS M
Search Keywords: 1200659033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200659033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
8
$9.30
12
$9.02
24 +
$8.75
Click for Quote
Log in
to unlock special pricing