- Home ›
- All Products›
- 1200652277
Woodhead / Molex
1200652277
Cable Assembly WSOR 5m 22AWG 4POS Micro-Change M12 Circular PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 5m 22AWG 4POS Micro-Change M12 Circular PL
Search Keywords: 1200652277
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200652277 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1200652277 RoHS compliant?
Yes, 1200652277 is RoHS compliant.
What is the lead time for 1200652277?
The standard lead time for 1200652277 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2
$44.7089
8
$39.0506
12 +
$36.2911
Click for Quote
Log in
to unlock special pricing