- Home ›
- All Products›
- 1200652252
1200652252
Woodhead / Molex
Cable Assembly WSOR 2m 22AWG 4POS Micro-Change M12 Circular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 2m 22AWG 4POS Micro-Change M12 Circular RCP
Search Keywords: 1200652252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200652252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$27.28
6
$26.73
12 +
$26.20
Click for Quote
Log in
to unlock special pricing