- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200651701
1200651701
Woodhead / Molex
Cable Assembly E152210 5m 22AWG M12 Circular 5 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly E152210 5m 22AWG M12 Circular 5 POS M Micro-Change®
Search Keywords: 1200651701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651701
-
Alias/AKA:805001A09M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$62.45
6
$61.20
12 +
$59.98
Click for Quote
Log in
to unlock special pricing