- Home ›
- All Products›
- 1200651694
1200651694
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Right Angle 22 AWG PVC 6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Right Angle 22 AWG PVC 6m
Search Keywords: 1200651694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651694
-
Alias/AKA:804007K05M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26