- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200651649
1200651649
Woodhead / Molex
Cable Assembly SJOOW 2m 18AWG Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SJOOW 2m 18AWG Circular 4 POS M
Search Keywords: 1200651649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651649
-
Alias/AKA:804006C02M0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$48.21
8
$45.80
16 +
$43.51
Click for Quote
Log in
to unlock special pricing