- Home ›
- All Products›
- 1200651644
1200651644
Woodhead / Molex
Cable Assembly Circular Cord Set 10m 22AWG M12 Circular 4 POS F Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular Cord Set 10m 22AWG M12 Circular 4 POS F Micro-ChangeA®
Search Keywords: 1200651644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651644
-
Alias/AKA:804001K05M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26