- Home ›
- All Products›
- 1200651638
1200651638
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PVC 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PVC 1m
Search Keywords: 1200651638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651638
-
Alias/AKA:804001K05M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26